Guitel Hervieu Swivel Castor Wheel, 400 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 270-2449
- Mfr. Part No.:
- 1380851
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€143.68
(exc. VAT)
€176.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €143.68 |
| 5 - 9 | €137.93 |
| 10 + | €135.05 |
*price indicative
- RS Stock No.:
- 270-2449
- Mfr. Part No.:
- 1380851
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel
