RS PRO Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel, PUR

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€22.39

(exc. VAT)

€27.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.39-
5 - 9€21.284%
10 +€20.209%

*price indicative

RS Stock No.:
282-3646
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

Yes

Overall Height

155mm

Frame Material

Pressed Steel

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Nylon

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
CN

RS PRO Castor Wheel - Polyurethane


Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.

Features and Benefits


  • Double Ball Race for excellent swivel rotation

  • Thread Guards to prevent dirt ingress

  • Roller Bearing to assist ease of movement

  • Polyurethane tyre helps protect concrete flooring

  • Specifications


  • Rotation: Swivel

  • Weight Class: Medium Duty

  • Load Capacity: 200kg

  • Load Capacity / 4pcs: 600kg

  • Tyre Material: Polyurethane

  • Hub Material: Nylon

  • Bracket Material: Pressed Steel

  • Applications


  • Trolleys

  • Equipment

  • Workbenches

  • Toolboxes

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy