RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 313-2728
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€15.87
(exc. VAT)
€19.52
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €15.87 | €3.968 |
| 5 - 9 | €15.55 | €3.888 |
| 10 - 24 | €15.20 | €3.80 |
| 25 + | €14.91 | €3.728 |
*price indicative
- RS Stock No.:
- 313-2728
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Overall Height | 54mm | |
| Wheel Width | 39mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Stem Diameter | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Overall Height 54mm | ||
Wheel Width 39mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
Stem Diameter 9.5mm | ||
RoHS Status: Exempt
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Related links
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 40 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 40 mm Wheel, Nylon
