Tente Swivel Castor Wheel, 100 kg Capacity, 150 mm Wheel, Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.43

(exc. VAT)

€37.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.43
5 - 9€29.22
10 +€28.60

*price indicative

RS Stock No.:
322-1935
Mfr. Part No.:
2470PJX150P30CHC10X90
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

100kg

Overall Height

150mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polypropylene

Mount Type

Threaded Stem

Hub Bearing Type

Precision Ball Bearing

RoHS Status: Exempt

Institutional Castor Series 2870


Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment

Polypropylene wheel with rubber tyre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy