Tente Swivel Castor Wheel Braked, 60 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 322-2253
- Mfr. Part No.:
- 7477PJO100P30CHC10X90
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€40.74
(exc. VAT)
€50.11
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.74 | - |
| 5 - 9 | €39.12 | 3% |
| 10 + | €38.30 | 5% |
*price indicative
- RS Stock No.:
- 322-2253
- Mfr. Part No.:
- 7477PJO100P30CHC10X90
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 127mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 127mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Related links
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- RS PRO Swivel Castor 100 mm Wheel Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Swivel Castor 80 mm Wheel, Rubber
