Flexello Fixed Castor Wheel, 230 kg Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 420-3461
- Manufacturer:
- Flexello
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.35
View bulk pricing optionsSubtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.93 | - |
| 5 - 9 | €22.06 | €4.35 |
| 10 + | €21.55 | €13.80 |
*price indicative
- RS Stock No.:
- 420-3461
- Manufacturer:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 230kg | |
| Brakes | No | |
| Overall Height | 125mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Nylon | |
| Fixing Centres | 100 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 230kg | ||
Brakes No | ||
Overall Height 125mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Nylon | ||
Fixing Centres 100 x 48 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Nylon Wheel Castor Series 61//88
Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Flexello Swivel Castor Wheel 100 mm Wheel, Nylon
- Flexello Fixed Castor Wheel 100 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
- Flexello Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Steel
- Flexello Fixed Castor Wheel 75 mm Wheel, Nylon
- Flexello Fixed Castor Wheel 63 mm Wheel, Nylon
- Flexello Fixed Castor Wheel 100 mm Wheel, Polyurethane
