LAG Swivel Castor Wheel, 150kg Capacity, 80mm Wheel
- RS Stock No.:
- 420-8810
- Mfr. Part No.:
- 28102
- Manufacturer:
- LAG
Bulk discount available
Subtotal (1 unit)**
€28.78
(exc. VAT)
€35.40
(inc. VAT)
Temporarily out of stock - back order for despatch 08-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €28.78 |
5 - 9 | €27.60 |
10 + | €27.05 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.43
(exc. VAT)
€22.67
(inc. VAT)
Related links
- LAG Swivel Castor Wheel 80mm Wheel
- LAG Braked Swivel Castor Wheel 80mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- RS PRO Swivel Castor Wheel 80mm Wheel
- RS PRO Braked Swivel Castor Wheel 80mm Wheel
- Tente Braked Swivel Castor Wheel 80mm Wheel
- LAG Fixed Castor Wheel 80mm Wheel
- LAG Swivel Castor Wheel 100mm Wheel