LAG Swivel Castor Wheel, 450 kg Capacity, 130 mm Wheel, Cast Iron

Image representative of range

Get a bulk buy discount

Add 5 more to save €10.50

View bulk pricing options

Subtotal (1 unit)*

€52.44

(exc. VAT)

€64.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€52.44-
5 - 9€50.34€10.50
10 +€49.25€31.90

*price indicative

RS Stock No.:
435-2721
Mfr. Part No.:
S502047
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

130mm

Load Capacity

450kg

Brakes

No

Frame Material

Galvanised Steel

Overall Height

162mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Cast Iron

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Material

Cast Iron

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Solid Cast Iron Machined Tread, Heavy Duty, Series P60


Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.

Central bolt and self-locking nut

Excellent smooth running, suitable for extra heavy loads and high temperatures

Plain bore hub bearing

Wheel series Q

Hard Tread - Cast Iron Wheel


Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy