Tente Swivel Castor Wheel, 70 kg Capacity, 50 mm Wheel, Polyamide
- RS Stock No.:
- 459-0096
- Mfr. Part No.:
- 2970 UOO 050 P40
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- Plus 149 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.82 | - |
| 5 - 9 | €8.48 | 3% |
| 10 + | €8.33 | 5% |
*price indicative
- RS Stock No.:
- 459-0096
- Mfr. Part No.:
- 2970 UOO 050 P40
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 69mm | |
| Wheel Width | 20mm | |
| Frame Finish | Zinc Chromated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 69mm | ||
Wheel Width 20mm | ||
Frame Finish Zinc Chromated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Twin Wheel Institutional Castor, Series 2970 - Single Bolt Fixing
Twin wheeled for differential rotation while swivelling
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 80 mm Wheel, Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
