Tente Swivel Castor Wheel, 25 kg Capacity, 43 mm Wheel, Polypropylene
- RS Stock No.:
- 470-9240
- Mfr. Part No.:
- 1010POO043P40
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.57 | - |
| 5 - 9 | €4.39 | 3% |
| 10 + | €4.27 | 6% |
*price indicative
- RS Stock No.:
- 470-9240
- Mfr. Part No.:
- 1010POO043P40
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 43mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 25kg | |
| Overall Height | 59mm | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 43mm | ||
Product Type Castor Wheel | ||
Load Capacity 25kg | ||
Overall Height 59mm | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Institutional Castor, Series 1010
Plate fixing castors constructed from zinc-plated steel with solid polypropylene wheels providing high chemical resistance.
Ball bearing mounted swivel top-plate castors
Pressed steel zinc chromatised body
Plain bore, polypropylene wheel
Related links
- Tente Swivel Castor 100 mm Wheel
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Fixed Castor 14 mm Wheel, Polypropylene
- Tente Swivel Castor 25 mm Wheel, Polypropylene
- Tente Swivel Castor 65 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
