LAG Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.43

(exc. VAT)

€57.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.43
5 - 9€44.56
10 +€43.64

*price indicative

RS Stock No.:
509-6797
Mfr. Part No.:
31123B
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Overall Height

129mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Mount Type

Plate

COO (Country of Origin):
IT

Blue Elastic Rubber Tyre, Stainless Steel Fork, Medium Duty, Series INOX 20


A range of non-marking castors with a high quality coating and a polyamide core. These castors run smoothly and silently and are excellent for absorbing shocks.

Hardness 70±5 Shore

Temperature range -20 to +70°C

Smooth and silent running, non marking

Wheel series LB

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy