LAG Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
- RS Stock No.:
- 509-6804
- Mfr. Part No.:
- 31123BFR
- Manufacturer:
- LAG
Price Each**
€58.07
(exc. VAT)
€71.43
(inc. VAT)
33 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €58.07 |
5 - 9 | €55.74 |
10 + | €54.58 |
**price indicative
Related links
- LAG Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- LAG Braked Swivel Castor Wheel 125mm Wheel
- LAG Braked Swivel Castor Wheel 150mm Wheel
- LAG Braked Swivel Castor Wheel 80mm Wheel
- LAG Swivel Castor Wheel 100mm Wheel