LAG Swivel Castor Wheel Braked, 150 kg Capacity, 125 mm Wheel, PUR

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€48.25

(exc. VAT)

€59.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€48.25-
5 - 9€46.902%
10 +€45.615%

*price indicative

RS Stock No.:
227-0396
Mfr. Part No.:
21131 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Overall Height

154mm

Frame Material

Stainless Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Mount Type

Plate

COO (Country of Origin):
IT

Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20


Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Nylon 6 wheel with polyurethane tyre

Tyre hardness 58±3 Shore D

Plain bore hub bearing

Swivel types have stainless steel ball bearings

Operating Temperature -30°C to +80°C

Wheel series N

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy