- RS Stock No.:
- 621-9575
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price Each
€78.34
(exc. VAT)
€96.36
(inc. VAT)
Units | Per unit |
1 - 4 | €78.34 |
5 - 9 | €76.77 |
10 - 24 | €75.20 |
25 + | €73.64 |
- RS Stock No.:
- 621-9575
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elastic Rubber Tyre, Heavy Duty Castor
Ball bearing hub
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Load Capacity | 330kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 197mm |
Wheel Width | 50mm |
Rotation | Swivel |
Tyre Material | Rubber |
Fixing Centres | 105 x 80mm |
Fixing Plate Dimensions | 145 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11mm |
Weight Class | Heavy Duty |
Hub Material | Aluminium |
Hub Bearing Type | Ball Bearing |