- RS Stock No.:
- 621-9070
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
8 Within 2 working day(s) (EU stock)
Added
Price Each
€87.36
(exc. VAT)
€107.45
(inc. VAT)
Units | Per unit |
1 - 4 | €87.36 |
5 - 9 | €85.61 |
10 - 24 | €83.86 |
25 + | €82.12 |
- RS Stock No.:
- 621-9070
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Braked Swivel Castor Wheel, 330 kg Load Capacity, 160 mm Wheel Diameter
This RS PRO swivel castor wheel makes it simple to move awkwardly shaped or heavy objects around your workplace. You'll often find it used in commercial environments like industrial plants, warehouses and retail units.
Its synthetic rubber material minimises the risk of the wheel damaging your flooring when moving heavier objects. The tyre is attached to a corrosion-resistant aluminium castor for durability in tough environments. It's designed to swivel in every direction, making it easy to steer. There's also a small integral pedal brake for securing the object you need to move.
The mounting plate is easy to install as it comes with four pre-drilled fitting holes, helping you quickly fasten it to an object. You'll commonly find this braked swivel castor wheel used on office furniture, trolleys and car-plant assemblies.
Its synthetic rubber material minimises the risk of the wheel damaging your flooring when moving heavier objects. The tyre is attached to a corrosion-resistant aluminium castor for durability in tough environments. It's designed to swivel in every direction, making it easy to steer. There's also a small integral pedal brake for securing the object you need to move.
The mounting plate is easy to install as it comes with four pre-drilled fitting holes, helping you quickly fasten it to an object. You'll commonly find this braked swivel castor wheel used on office furniture, trolleys and car-plant assemblies.
Features and Benefits
- Fixing centres of 105 x 80 mm
- Fixing hole size of 11 mm
- Fixing plate dimensions of 145 x 110 mm
- Ball-bearing hub bearing type
- Aluminium hub material
- Includes brake
- Load capacity of 330 kg
- Plate mounting type
- Four fixing holes
- Braked swivel rotation
- Rubber tyre material
- Heavy-duty weight class
- Wheel diameter of 160 mm
- Wheel width of 50 mm
- Overall height of 197 mm
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Load Capacity | 330kg |
Mounting Type | Plate |
Includes Brake | Yes |
Overall Height | 197mm |
Wheel Width | 50mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Fixing Centres | 105 x 80mm |
Fixing Plate Dimensions | 145 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Aluminium |