LAG Swivel Castor Wheel, 120 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 667-9453
- Mfr. Part No.:
- 12262G
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.22 | - |
| 5 - 9 | €19.41 | 4% |
| 10 + | €19.01 | 5% |
*price indicative
- RS Stock No.:
- 667-9453
- Mfr. Part No.:
- 12262G
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 37.5mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 154mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 37.5mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, RoHS, Medium Duty, Series M22 - Plate Mounted
Grey non-marking rubber tyre, press steel; electro-zinc plated, white RoHS compliant
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series B/G
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel 100 mm Wheel Rubber
