LAG Swivel Castor Wheel Braked, 85 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 667-9532
- Mfr. Part No.:
- 13908G FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€21.51
(exc. VAT)
€26.46
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.51 | - |
| 5 - 9 | €20.65 | 3% |
| 10 + | €20.20 | 6% |
*price indicative
- RS Stock No.:
- 667-9532
- Mfr. Part No.:
- 13908G FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 85kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 85kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, RoHS, Nylon Hub Medium duty, Series M22
Grey non-marking rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on poor surfaces
Fitted with PA6 plain bearings
Grey elastic rubber non marking tyre
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 75+/-5 Shore A
Wheel series DG
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel Rubber
- LAG Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 250 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Rubber
