LAG Swivel Castor Wheel Braked, 120 kg Capacity, 100 mm Wheel Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.90

(exc. VAT)

€42.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.90
5 - 9€33.49
10 +€32.80

*price indicative

RS Stock No.:
694-8807
Mfr. Part No.:
16427 FR FB
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

120kg

Brakes

Yes

Overall Height

128mm

Frame Material

Zinc Plated Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Bolt Hole

Hub Material

Aluminium

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Black Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Single Bolt Hole


Single bolt hole fixing

Solid black rubber tyre; electro-zinc plated and white passivate finish pressed steel frame

RoHS compliant

Suitable for use on medium to poor surfaces

Roller hub bearing

Hardness: 85 ±5, Shore A

Wheel series B + E

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy