LAG Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 696-0841
- Mfr. Part No.:
- 26158
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.74 |
| 5 - 9 | €28.55 |
| 10 + | €27.99 |
*price indicative
- RS Stock No.:
- 696-0841
- Mfr. Part No.:
- 26158
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 160mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 160mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Fixed Castor Wheel 125 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel Polyurethane
