LAG Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel Polyurethane
- RS Stock No.:
- 696-0967
- Mfr. Part No.:
- 26255 FB
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.93 |
| 5 - 9 | €28.72 |
| 10 + | €28.10 |
*price indicative
- RS Stock No.:
- 696-0967
- Mfr. Part No.:
- 26255 FB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Die Cast Aluminium | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22
Single bolt hole mounting
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Swivel Castor 100 mm Wheel Polyurethane
- LAG Swivel Castor 125 mm Wheel Polyurethane
- LAG Swivel Castor 100 mm Wheel Rubber
- LAG Swivel Castor 100 mm Wheel Polyamide
- LAG Swivel Castor 100 mm Wheel, Polyurethane
- LAG Swivel Castor 80 mm Wheel Polyamide
- LAG Swivel Castor 125 mm Wheel Polyamide
- LAG Swivel Castor 125 mm Wheel Rubber
