LAG Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel PUR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.32

(exc. VAT)

€44.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.32
5 - 9€34.87
10 +€34.14

*price indicative

RS Stock No.:
696-0973
Mfr. Part No.:
26259 FC
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

200kg

Brakes

No

Frame Material

Zinc Plated Steel

Overall Height

160mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Bolt Hole

Hub Material

Aluminium

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22


Single bolt hole mounting

Electro-zinc plated white passivated pressed steel forks

RoHS compliant

Excellent smooth and silent running; high resistance to wear and tear, oils and grease

High load capacity

Hardness 95 ±3, Shore A

Wheel series T

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy