RS PRO Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 712-4881
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 unit)*
€37.99
(exc. VAT)
€46.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.99 | - |
| 5 - 9 | €37.22 | €3.85 |
| 10 - 24 | €36.47 | €15.20 |
| 25 + | €35.70 | €57.25 |
*price indicative
- RS Stock No.:
- 712-4881
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 159mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Expanding Stem | |
| Hub Material | Rubber | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 159mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Expanding Stem | ||
Hub Material Rubber | ||
Hub Bearing Type Plain Bore | ||
RS PRO Swivel Stem Swivel Castors, 100 kg Load Capacity, 125 mm Wheel Diameter
Shift those heavy and awkwardly shaped objects with this 125 mm fixed castor wheel from RS PRO. You can move up to 100 kg with ease thanks to this reliable component. It's made for both home and business environments, and you'll find it anywhere from garden centres to engineering facilities and industrial plants.
This castor wheel is manufactured from rubber, which means it creates minimal vibration, helping you to move fragile items safely. It's designed to be long-lasting, with an aluminium hub that won't rust or tarnish in damp conditions. There are also two roller bearings attached to the component to ensure it won't get damaged when moving heavy loads.
For speedy fitting, there are four pre-drilled holes on the castor. The wheel makes minimal noise, which means it's a popular choice in quieter spaces. You'll often find it being put to use to transport electronic components, car parts and IT components.
Features and Benefits
• Anti-static features
• Non-marking features
• Plain-bore hub bearing type
• Rubber hub material
• No brake
• Four fitting holes
• Load capacity of 100 kg
• Expanding-stem mounting type
• Swivel rotation
• Overall height of 159 mm
• Thread size of 10 mm
• Rubber tyre material
• Medium-duty weight class
• Wheel diameter of 125 mm
• Wheel width of 32 mm
Related links
- Tente Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
