Tente Swivel Castor Wheel Braked, 75 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 729-9926
- Mfr. Part No.:
- 5325 PJP 075 S70 M10x15 (Levina)
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 448 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.60 | - |
| 5 - 9 | €12.06 | 4% |
| 10 + | €11.88 | 5% |
*price indicative
- RS Stock No.:
- 729-9926
- Mfr. Part No.:
- 5325 PJP 075 S70 M10x15 (Levina)
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | Yes | |
| Frame Material | High Grade Synthetic Material | |
| Overall Height | 103mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes Yes | ||
Frame Material High Grade Synthetic Material | ||
Overall Height 103mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
Stem Diameter 10mm | ||
Tente Swivel Castor
This 5325 PJP 075 S70 M10x15 (Levina) is a swivel castor with a wheel brake.
Features and Benefits
• 75 mm wheel diameter
• 103 mm overall height
• Load capacity 75 kg
• Polyamide housing material
• Slim shape of fork
• Stem, swivelling bearings
• Wheel brake castor
• Polypropylene wheel body
• Injected rubber tread
• Precision ball bearing
Institutional Castor - Synthetic, Series 5320
Tente Series 5320 LEVINA single-wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. They incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 150kg, and a dynamic load of 75kg.
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Standards
EN 12530
Related links
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
