Tente Swivel Castor Wheel, 75 kg Capacity, 100 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save €1.95

View bulk pricing options

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.52-
5 - 9€9.13€1.95
10 +€8.89€6.30

*price indicative

RS Stock No.:
769-7440
Mfr. Part No.:
3370PVJ100P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

75kg

Frame Material

Pressed Steel

Overall Height

128mm

Wheel Width

35mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Light Duty

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Polypropylene

RoHS Status: Exempt

Institutional Castor, Series 3370/3377/3478


Tente Series 3370/3377/3478 plate-fitting castors are manufactured from pressed steel, are bright Zinc-plated and blue passivated. The castors incorporate a polypropylene wheel centre, with a solid rubber black tyre, dustguard and threadguards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy