Tente Swivel Castor Wheel Braked, 350 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 787-1367
- Mfr. Part No.:
- 3477UOR200P63
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.38
(exc. VAT)
€64.43
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.38 |
| 5 - 9 | €50.34 |
| 10 + | €49.24 |
*price indicative
- RS Stock No.:
- 787-1367
- Mfr. Part No.:
- 3477UOR200P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 240mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 240mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
