Tente Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 787-1408
- Mfr. Part No.:
- 3470UAR125P62 red
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.30 | - |
| 5 - 9 | €17.56 | 4% |
| 10 + | €17.20 | 6% |
*price indicative
- RS Stock No.:
- 787-1408
- Mfr. Part No.:
- 3470UAR125P62 red
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
