Tente Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, PUR
- RS Stock No.:
- 787-1418
- Mfr. Part No.:
- 3477UAR160P63 red
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.88
(exc. VAT)
€56.43
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.88 |
| 5 - 9 | €44.06 |
| 10 + | €43.13 |
*price indicative
- RS Stock No.:
- 787-1418
- Mfr. Part No.:
- 3477UAR160P63 red
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
