Tente Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, Elastic Tyre

Get a bulk buy discount

Add 5 more to save €4.80

View bulk pricing options

Subtotal (1 unit)*

€23.34

(exc. VAT)

€28.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€23.34-
5 - 9€22.38€4.80
10 +€21.90€14.40

*price indicative

RS Stock No.:
787-1449
Mfr. Part No.:
3470UFR100P30
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

70kg

Overall Height

108mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Elastic Tyre

Weight Class

Light Duty

Standards/Approvals

No

Mount Type

Stem

Hub Material

Polypropylene

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE

Blue Elastic Rubber, Zinc Plated Steel, Tente


Non-marking castors with a elastic, vulcanised tyre. These castors have a zinc plated steel body passivated for greater corrosion resistance and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy