Tente Swivel Castor Wheel, 500 kg Capacity, 160 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.57

(exc. VAT)

€83.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€67.57
5 - 9€64.86
10 +€63.49

*price indicative

RS Stock No.:
787-1528
Mfr. Part No.:
8470UOO160P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

500kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

200mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
DE

Nylon Polyamide Wheel, Stainless Steel Fork, Tente


Tente's polyamide castors are suited to a variety of industrial applications. A stainless steel body provides excellent corrosion resistance and a plain bearing helps reduce rolling resistance. These stainless steel, nylon castors are maintenance free and wear resistant.Tente's castors use universal fittings to aid alteration and assembly.

Stainless steel body

Maintenance free

Corrosion resistant

Universal fitting

Plain Bearing

Stainless steel fork material

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Standards

EN 12532

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy