Tente Swivel Castor, 300 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 787-1944
- Mfr. Part No.:
- 3640IEP125P63
- Manufacturer:
- Tente
Image representative of range
Subtotal (1 unit)*
€88.73
(exc. VAT)
€109.14
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.73 |
*price indicative
- RS Stock No.:
- 787-1944
- Mfr. Part No.:
- 3640IEP125P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 178mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 178mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Swivel Castors
Swivel castors from Tente. The castor tread is made from a black vulcanized elastic and the centre is made from aluminium. The housing is constructed with pressed steel which has been coated with zinc. Available in a range of wheel diameters, available with or without brakes there is a castor to suit different application needs.
Related links
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
