Tente Fixed Castor Wheel, 600 kg Capacity, 160 mm Wheel, PUR
- RS Stock No.:
- 787-2007
- Mfr. Part No.:
- 3648ITP160P63 FLAT
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€92.35
(exc. VAT)
€113.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €92.35 | - |
| 5 - 9 | €88.66 | 3% |
| 10 + | €86.81 | 5% |
*price indicative
- RS Stock No.:
- 787-2007
- Mfr. Part No.:
- 3648ITP160P63 FLAT
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 600kg | |
| Brakes | No | |
| Overall Height | 210mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 600kg | ||
Brakes No | ||
Overall Height 210mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Fixed Castor
Heavy duty castors from Tente. This fixed castor has a pressed steel housing, polyurethane wheel with an aluminium centre. These castors are plate fitting and available in a range of sizes to suit the needs of your installation.
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 125 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
