Tente Swivel Castor Wheel Braked, 600 kg Capacity, 200 mm Wheel, PUR

Image representative of range

Subtotal (1 unit)*

€190.14

(exc. VAT)

€233.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.14

*price indicative

RS Stock No.:
787-2013
Mfr. Part No.:
3642ITP200P63 FLAT
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

600kg

Brakes

Yes

Overall Height

250mm

Frame Material

Pressed Steel

Wheel Width

50mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Aluminium

Mount Type

Plate

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE

Tente Heavy Duty Swivel Castor


Heavy duty swivel castors from Tente. Made with polyurethane wheels and an aluminium centre. The castor housing is made from pressed steel. Available in a variety of wheel diameters and with or without brakes.

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy