RS PRO Swivel Castor Wheel Braked, 70 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 828-6277
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.15
View bulk pricing optionsSubtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- Plus 153 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.04 | - |
| 5 - 9 | €10.81 | €1.15 |
| 10 - 24 | €10.60 | €4.40 |
| 25 + | €10.36 | €17.00 |
*price indicative
- RS Stock No.:
- 828-6277
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 95mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 55 x 42 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 95mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 55 x 42 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Castor, 70 kg Load Capacity, 75 mm Wheel Diameter
Moving objects quickly and safely is a breeze with this handy 75 mm swivel castor. It's easy to manoeuvre, boasts full 360° motion and can bear loads up to 70 kg.
This castor's pressed-steel construction and plain bore bearing give it a long operating life, while its robust polypropylene (PP) tyres offer added durability and resistance to shock. Its rectangular fixing plate is a fast and easy mounting option for greater stability when dealing with loads. Finally, the tyres won't mark hard floors and work exceptionally well on softer indoor surfaces.
As part of our trusted RS PRO range, the swivel castor has been stringently tested to meet the highest safety and quality standards. It's suitable for transporting objects in everyday office situations, as well as in warehouses and other industrial environments.
Features and Benefits
• Swivel castor
• Light-duty
• Load capacity of 70 kg
• Wheel diameter of 75 mm
• Overall height of 95 mm
• Fixing plate dimensions of 75 mm x 60 mm
• White polypropylene tyres
• Fixing centres of 55 mm x 42 mm
• Top plate fitting
• Four 8 mm fixing holes
• Plain bore hub bearing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
