RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 50 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.47

(exc. VAT)

€10.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 744 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.47
5 - 9€8.29
10 - 24€8.12
25 +€7.95

*price indicative

RS Stock No.:
828-6293
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

Yes

Overall Height

72mm

Wheel Width

18mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

36 x 36 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Light Duty

Mount Type

Plate

Hub Material

Nylon

Hub Bearing Type

Plain Bore

COO (Country of Origin):
CN

RS PRO Braked Swivel Castor, 50 kg Load Capacity, 50 mm Wheel Diameter


Swivel castors are incredibly versatile little gadgets to have. They can be attached to a wide variety of light-duty equipment to make them transportable. These 50 mm general-purpose swivel castors from RS PRO are able to rotate 360° for total mobility and can bear loads of up to 50 kg.

The castor comes with a rectangular fixing plate and four fixing holes for easy installation to your equipment. As the tyres are made from rubber, they won't scratch the floor. There's also a brake fitted to the castor for safety and manoeuvrability. The polypropylene (PP) hub provides added durability and allows you to use it both indoors and on softer outdoor terrain.

As part of the reliable RS PRO range, this swivel castor has been stringently tested to ensure safety and durability. It's typically found in retail, office and medical settings and is also suitable for light-duty industrial applications.

Features and Benefits


• Swivel castor

• Load capacity of 50 kg

• Wheel diameter of 50 mm

• Overall height of 72 mm

• Wheel width of 18 mm

• Plate mounting type

• Fixing plate dimensions of 50 mm x 50 mm

• Fixing centres of 36 mm x 36 mm

• Rubber tyres

• Braked swivel rotation; brake included

• Light duty

• Includes top plate fitting

• Four fixing holes of 6 mm

• Plain bore hub bearings

• For general purpose application

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy