LAG Swivel Castor Wheel Braked, 400 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 837-1303
- Mfr. Part No.:
- 37409FR
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€97.01
(exc. VAT)
€119.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €97.01 |
| 5 - 9 | €93.14 |
| 10 + | €91.18 |
*price indicative
- RS Stock No.:
- 837-1303
- Mfr. Part No.:
- 37409FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | Yes | |
| Overall Height | 164mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes Yes | ||
Overall Height 164mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Medium Duty, P60 Series, ZS Series Wheel
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 150 mm Wheel, Polyurethane
