Veracity Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- RS Stock No.:
- 148-6878
- Mfr. Part No.:
- VHW-HWPS-C
- Manufacturer:
- Veracity
Subtotal (1 unit)*
€315.62
(exc. VAT)
€388.21
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.62 |
*price indicative
- RS Stock No.:
- 148-6878
- Mfr. Part No.:
- VHW-HWPS-C
- Manufacturer:
- Veracity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veracity | |
| Product Type | CCTV Transmission & Receiving Transreceiver | |
| For Use With | Cameras | |
| Supply Voltage | 40V, 57V | |
| Depth | 24mm | |
| Height | 104mm | |
| Width | 54mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | CE, FCC, RoHS | |
| Accessory Type | Converter | |
| Select all | ||
|---|---|---|
Brand Veracity | ||
Product Type CCTV Transmission & Receiving Transreceiver | ||
For Use With Cameras | ||
Supply Voltage 40V, 57V | ||
Depth 24mm | ||
Height 104mm | ||
Width 54mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals CE, FCC, RoHS | ||
Accessory Type Converter | ||
HIGHWIRE POWERSTAR lets you install IP cameras easily, quickly, and reliably, without the disruption and expense of installing new cable. Support for your camera is assured, thanks to HIGHWIRE's unique full-rate Ethernet over Coax technology, which has been tested and trusted by thousands of IP installers worldwide since it launched as an industry first in June 2006.
Re-use existing coax cable for IP cameras
Eliminate power cabling with POE-over-CoaxTM
Reliably power POE Plus cameras (25watts)
Instantly check connection and power status with SafeViewTM
Fully automatic - no configuration required
Simple fast, cost-effective installation
Full 100Base-T Ethernet performance
Note
This product needs a power supply to function. 148-6879 is the power supply.
Related links
- Veracity Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Metal Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity PoE Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity ABS Transceiver CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Installation Box CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Power Supply Power Supply for use with Cameras
- Veracity Battery Pack Rechargeable Battery Pack for use with Cameras
