ABUS Security-Center Video Noise Filter Video Noise Filter for use with Cameras, Recorders
- RS Stock No.:
- 177-4419
- Distrelec Article No.:
- 303-15-235
- Mfr. Part No.:
- TVAC25210
- Manufacturer:
- ABUS Security-Center
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4419
- Distrelec Article No.:
- 303-15-235
- Mfr. Part No.:
- TVAC25210
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Video Noise Filter | |
| For Use With | Cameras, Recorders | |
| Load Capacity | 50g | |
| Depth | 25mm | |
| Height | 40mm | |
| Width | 22mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Video Noise Filter | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Video Noise Filter | ||
For Use With Cameras, Recorders | ||
Load Capacity 50g | ||
Depth 25mm | ||
Height 40mm | ||
Width 22mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Video Noise Filter | ||
- COO (Country of Origin):
- CN
ABUS BNC Video Noise Filter
Interference-free images for analogue video surveillance In analogue video systems, the BNC interference filter can assist with almost all image interference caused by differences in earth potential. The filter effectively prevents interference like banding, as well as double or shifted images. If it is difficult to carry out an error analysis in previously installed analogue HD systems, the BNC interference filter can be a good solution that provides a fluid and sharp image. Easy installation The filter can be installed between video camera and recorder with a BNC plug connection.
Prevents interference caused by differences in potential
Ensures earth decoupling between camera and recorder
Installation of video signal wire between camera and recorder
Easy and tool-free installation due to BNC plug connections
Compatible with HD-TVI, HD-CVI, ADH and CVBS Cameras up to 2 MPx (1080p)
Related links
- ABUS Security-Center Video Noise Filter Video Noise Filter for use with Power Supply
- ABUS Security-Center TVVR36701 CCTV Video Recorder 1920 x 1080 pixel
- ABUS Security-Center TVVR33803 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36401 CCTV Video Recorder 1920 x 1080 pixel
- ABUS Security-Center Metal Power Supply Power Supply for use with Video Surveillance System
- ABUS Security-Center 2 port BNC to HDMI Video Converter 25 mm Length 3264 x 2448 pixel Maximum Resolution
- ABUS Security-Center 6016225 CCTV Video Recorder
- ABUS Security-Center PPDF17620 CCTV Video Recorder 2304 x 1296 pixel
