ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- RS Stock No.:
- 278-560
- Mfr. Part No.:
- PPIC52520B
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€223.26
(exc. VAT)
€274.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.26 |
*price indicative
- RS Stock No.:
- 278-560
- Mfr. Part No.:
- PPIC52520B
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Form Factor | PTZ Dome | |
| Mount Type | Wall | |
| IR | Yes | |
| Supply Voltage | 5V dc | |
| Audio Support | Yes | |
| Wireless | Yes | |
| IP Rating | IP66 | |
| Series | PPIC52520 | |
| Depth | 176mm | |
| Hazardous Area Certification | No | |
| Focal Length | 4 mm | |
| Sensor Type | 8 in CMOS | |
| Standards/Approvals | EMV Richtlinie 2014/30/EU, RED-Richtlinie 2014/53/EU, RoHS, RoHS Richtlinie 2011/65/EU | |
| Height | 206mm | |
| Diameter | 176mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Form Factor PTZ Dome | ||
Mount Type Wall | ||
IR Yes | ||
Supply Voltage 5V dc | ||
Audio Support Yes | ||
Wireless Yes | ||
IP Rating IP66 | ||
Series PPIC52520 | ||
Depth 176mm | ||
Hazardous Area Certification No | ||
Focal Length 4 mm | ||
Sensor Type 8 in CMOS | ||
Standards/Approvals EMV Richtlinie 2014/30/EU, RED-Richtlinie 2014/53/EU, RoHS, RoHS Richtlinie 2011/65/EU | ||
Height 206mm | ||
Diameter 176mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Surveillance Camera sends you accurate information, delivers ultra-sharp 4K recordings, and includes functions for intercom, alarm and much more. Some security cameras keep sending push notifications without taking into account whether the trigger is relevant to you. The SmartLook Pan & Tilt camera therefore distinguishes completely automatically between people, animals and vehicles. You decide what is important to you and only then will you receive a push message via the App2Cam Plus mobile phone app. This saves time and means you do not worry unnecessarily. It saves recordings in ultra-high resolution in 4K.
Ready to use immediately no account or subscription required
Easy startup in just a few minutes with the App2Cam Plus app for smartphones or tablets and Bluetooth
Flexible outdoor placement connected to your home network via WiFi with high stability and range or via LAN cable
Recordings in Ultra HD with night vision up to 20 m and protection class IP66
Compatible with the Smartvest app and soon also ABUS One
Related links
- ABUS Security-Center Wireless
- ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Indoor & Outdoor Wireless CCTV Camera 2048 x 1536
- ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Outdoor IR Wireless CCTV Camera 2048 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS EasyLook BasicSet Indoor & Outdoor IR Wireless CCTV Camera 2305 x 1296 pixel
