ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- RS Stock No.:
- 228-9499
- Mfr. Part No.:
- PPIC44520
- Manufacturer:
- ABUS Security-Center
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-9499
- Mfr. Part No.:
- PPIC44520
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Form Factor | Bullet | |
| Power Over Ethernet | No | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Mount Type | Wall | |
| Vandal Resistant | No | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 5V | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Ruggedized EN 50155 | No | |
| IP Rating | IP66 | |
| ONVIF | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Sensor Type | CMOS | |
| Focal Length | 4 mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Form Factor Bullet | ||
Power Over Ethernet No | ||
Maximum Resolution 1920 x 1080 pixel | ||
Mount Type Wall | ||
Vandal Resistant No | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 5V | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Ruggedized EN 50155 No | ||
IP Rating IP66 | ||
ONVIF No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Sensor Type CMOS | ||
Focal Length 4 mm | ||
- COO (Country of Origin):
- DE
ABUS Network Outdoor Wifi IR CCTV Camera, 2 MPx, IP66
The ABUS surveillance camera keeps an eye on everything important around the clock - but only sends a motion alarm via mobile app when predefined events occur. It automatically and reliably differentiates between objects (people, animals, cars) with the help of intelligent motion detection, set as needed via App2Cam Plus. Interference from branches and light is ignored by the security camera. In the app, you can also set important zones within the field of view (for even more sensitive motion detection), areas where no motion should be detected, and privacy zones (which the camera hides completely). A micro SD card (accessory) behind a screwed cover serves as memory storage. The camera delivers brilliant image quality day and night. It is completely weatherproof and ideal for outdoors. It is compatible with the Smart vest wireless alarm system.
Surveillance camera with Wi-Fi, integrated AI chipset, push notifications for motion alarm
App wizard for start-up in minutes (smart Bluetooth pairing between camera & smartphone)
Full access to live stream, memory (accessories: micro SD card up to 128 GB) and all functions (recording time, digital zooming, etc.) via App2Cam Plus
Flexible dual Wi-Fi operation (2.4 GHz & 5 GHz) with strong WPA3 encryption
Related links
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Outdoor IR Wireless CCTV Camera 2048 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
