Trendnet Indoor & Outdoor CCTV Camera, IP66 2592 x 1920 pixel
- RS Stock No.:
- 300-182
- Distrelec Article No.:
- 303-86-268
- Mfr. Part No.:
- TV-IP1514PI
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€153.42
(exc. VAT)
€188.71
(inc. VAT)
Being discontinued
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €153.42 |
*price indicative
- RS Stock No.:
- 300-182
- Distrelec Article No.:
- 303-86-268
- Mfr. Part No.:
- TV-IP1514PI
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Camera Type | Bullet Network Camera | |
| Maximum Resolution | 2592 x 1920 pixel | |
| Connection Type | Ethernet | |
| Camera Controls | Yes | |
| Automatic Motion Detector | Yes | |
| Camera Placement | Surface | |
| Weight | 389g | |
| IP Rating | IP66 | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3af, FCC, IEEE 802.1X, CE, NDAA, UL, IEEE 802.3x, IEEE 802.3u, TAA (U.S. and Canada only) | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Camera Type Bullet Network Camera | ||
Maximum Resolution 2592 x 1920 pixel | ||
Connection Type Ethernet | ||
Camera Controls Yes | ||
Automatic Motion Detector Yes | ||
Camera Placement Surface | ||
Weight 389g | ||
IP Rating IP66 | ||
Standards/Approvals IEEE 802.3, IEEE 802.3af, FCC, IEEE 802.1X, CE, NDAA, UL, IEEE 802.3x, IEEE 802.3u, TAA (U.S. and Canada only) | ||
- COO (Country of Origin):
- TW
The Trendnet 5MP H.265 PoE IR Bullet Network Camera provides day and night surveillance with a night vision range of up to 30 meters. This bullet network camera delivers year round surveillance with an IP66 weather rated housing to withstand outdoor environments. Record up to 5MP HD video at 20fps in a space saving H.265 compression format. Easily view live video from the 5MP PoE camera on your mobile device using our free Sentinel mobile app, or on your PC with our
free View Manager desktop camera video management software.
Wide Dynamic Range image balancing
Save installation costs with Power over Ethernet
Programmable motion detection recording and email alerts
Micro SD card slot up to 256GB
Free Sentinel iOS and Android mobile apps
Complimentary View Manager PC software
NDAA and TAA compliant
Related links
- Trendnet TV-IP151 Indoor & Outdoor CCTV Camera 720 x 480 pixel
- RS PRO Indoor & Outdoor CCTV Camera, IP20 1920 x 1080 pixel
- ABUS Security-Center HDCC Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944 pixel
- ABUS Security-Center ABUS Security-Center Analog HD Dome 5 MPx Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
- RS PRO Analogue Indoor & Outdoor CCTV Camera 1080 x 720 pixel
- RS PRO Indoor & Outdoor CCTV Camera, IP50 3840 x 2160 pixel (4K)
