- RS Stock No.:
- 177-4410
- Mfr. Part No.:
- PPIC34520
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-4410
- Mfr. Part No.:
- PPIC34520
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABUS Smart Security World Wi-Fi Outdoor Camera with Full HD 1080p resolution and infrared night vision function always ensures a brilliant image quality and a full overview.
For flexible outdoor use
User friendly, intuitive setup of remote access to the camera
Full HD 1080p resolution and infrared night vision function for brilliant image quality
Recording to SD card with up to 128 GB (accessory)
Direct notification via email and push service as well as automatic recording when motion detection is set up
Professional motion detection for outdoor use (integrated PIR sensor)
Guided step-by-step installation via app (iOS, Android)
Integrated microphone for listening via the app (can be turned off)
Low network load thanks to high data compression (H.264 High Profile compression)
User friendly, intuitive setup of remote access to the camera
Full HD 1080p resolution and infrared night vision function for brilliant image quality
Recording to SD card with up to 128 GB (accessory)
Direct notification via email and push service as well as automatic recording when motion detection is set up
Professional motion detection for outdoor use (integrated PIR sensor)
Guided step-by-step installation via app (iOS, Android)
Integrated microphone for listening via the app (can be turned off)
Low network load thanks to high data compression (H.264 High Profile compression)
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
Wireless | Yes |
IP Rating | IP66 |
Sensor Type | 1/2.7in CMOS |
Focal Length | 4mm |
Width | 105mm |
Height | 190 mm |