ABUS Network Indoor, Outdoor IR PoE CCTV Camera
- RS Stock No.:
- 272-8603
- Mfr. Part No.:
- IPCB38511A
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€357.61
(exc. VAT)
€439.86
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.61 |
*price indicative
- RS Stock No.:
- 272-8603
- Mfr. Part No.:
- IPCB38511A
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Tube | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 3840 x 2160pixels | |
| IR | Yes | |
| Wireless | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Form Factor Tube | ||
Power Over Ethernet Yes | ||
Maximum Resolution 3840 x 2160pixels | ||
IR Yes | ||
Wireless No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP mini tube camera delivers video streams in 4K resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night. An installation box helps mount the camera with protected wiring. The free ABUS IP Installer software makes network setup easier.
2 lens variants for maximum flexibility
Recording and compatibility
Automatic object recognition
Recording and compatibility
Automatic object recognition
Related links
- ABUS Network Indoor, Outdoor IR PoE CCTV Camera
- ABUS Network Indoor, Outdoor IR PoE Wifi CCTV Camera
- Reolink Network Indoor, Outdoor IR PoE CCTV Camera
- ABUS Network Indoor 2 megapixels Resolution
- ABUS Network Indoor 2 megapixels Resolution
- ABUS - Network Indoor, Outdoor IR PoE Camera
- ABUS Analogue Indoor, Outdoor IR PoE CCTV Camera
- Reolink Indoor, Outdoor IR PoE CCTV Camera
