Reolink Indoor & Outdoor IR Power Over Ethernet CCTV Camera 4608 x 1728 pixel

Subtotal (1 unit)*

€131.30

(exc. VAT)

€161.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.30

*price indicative

RS Stock No.:
277-6415
Mfr. Part No.:
DLP4K-UK
Manufacturer:
Reolink
Find similar products by selecting one or more attributes.
Select all

Brand

Reolink

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Form Factor

Bullet

Power Over Ethernet

Yes

Maximum Resolution

4608 x 1728 pixel

Sensor Size

2.7in

IR

Yes

Audio Support

Yes

Supply Voltage

12 V dc

360°/180° Panoramic View

Yes

Wireless

No

IP Rating

IP66

Focal Length

3.2 mm

Standards/Approvals

DDNS, DNS, UDP, SSL, FTP, ONVIF, NTP, RTMP, HTTPS, P2P, HTTP, SMTP, UPnP, TCP/IP, IPv4, DHCP, RTSP

Hazardous Area Certification

No

ONVIF

Yes

Sensor Type

CMOS

COO (Country of Origin):
CN
The Reolink 4K 8MP Dual-Lens with 180° Panoramic View and PoE connectivity is a great addition to your security requirements. With enhanced Colour night vision, advanced AI Person/Vehicle and/or Animal detection capabilities for more accurate alerts and eliminating unnecessary notifications makes this a superb security solution. Two-way audio. Supports up to 256GB MicroSD Card. IP66 for Outdoor use. Works with Reolink NVRs. Remote control by Reolink App & Client.

Product Features


4K Ultra HD — Crystal clear videos with 4K high resolution and an expanded perspective. Every little detail will be finely captured

Dual lens 180 - The dual lens provides a 180 degree angle view to obtain as much visual area as possible by utilising it's unique image stitching capability from the two lenses., covering much finer detail and providing a smoother image with less distortion

Advanced Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.

Colour Night Vision - Experience the highest level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.

Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.

Plug and Play PoE Technology — Needs only one network cable for both power supply and video signal transmission

Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.

Works with Reolink NVRs & Supports up to 256GB SD Card — Choose a way you like and enjoy customised security with flexible options

IP66 - This IP rating means that the camera is designed with weatherproof and dustproof infrastructure to be used in an outdoor environment safely and without compromising quality.

Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.

Related links