ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- RS Stock No.:
- 272-8634
- Mfr. Part No.:
- IPCS64611A
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€395.86
(exc. VAT)
€486.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.86 |
*price indicative
- RS Stock No.:
- 272-8634
- Mfr. Part No.:
- IPCS64611A
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Form Factor | Tube | |
| Maximum Resolution | 2688 x 1520 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Wall, Ceiling | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Audio Support | No | |
| Supply Voltage | 12V dc | |
| Wireless | No | |
| Depth | 282mm | |
| Width | 105mm | |
| Series | IPCs | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| Focal Length | 2.8 mm | |
| Hazardous Area Certification | No | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Form Factor Tube | ||
Maximum Resolution 2688 x 1520 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Wall, Ceiling | ||
Sensor Size 1.8in | ||
IR Yes | ||
Audio Support No | ||
Supply Voltage 12V dc | ||
Wireless No | ||
Depth 282mm | ||
Width 105mm | ||
Series IPCs | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Sensor Type Centre Tapped, Dual Secondary | ||
Focal Length 2.8 mm | ||
Hazardous Area Certification No | ||
Height 105mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP tube camera delivers video streams in 4 MPx resolution at maximum 25 frames per sec. Due to the weatherproof IP67 housing and WL LEDs, the camera performs outdoors during the day and especially at night. Mobile access to the camera at any time via ABUS Link Station app.
Robust and weatherproof housing
Micro SD card slot for internal data storage
Related links
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel
