Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- RS Stock No.:
- 277-6432
- Mfr. Part No.:
- TMW4KM64-UK
- Manufacturer:
- Reolink
Subtotal (1 unit)*
€201.99
(exc. VAT)
€248.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €201.99 |
*price indicative
- RS Stock No.:
- 277-6432
- Mfr. Part No.:
- TMW4KM64-UK
- Manufacturer:
- Reolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 2560 x 1440 pixel | |
| Sensor Size | 0.34in | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 5 V | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Sensor Type | CMOS | |
| Standards/Approvals | IEEE 802.11a/b/g/n | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 2560 x 1440 pixel | ||
Sensor Size 0.34in | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 5 V | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Sensor Type CMOS | ||
Standards/Approvals IEEE 802.11a/b/g/n | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Introducing the Reolink 4K 8MP TrackMix camera Dual-Lens with Auto-tracking and advanced focus ability. With 355°Pan & 90°Tilt & impressive 6X Hybrid Zoom, this is a true property guardian with maximum visibility of the environment. Advanced AI Person/Vehicle and/or Animal detection provides more accurate alerts whilst the Two-way audio delivers extra deterrent capabilities which is all managed and viewed via the Reolink App. Colour night vision and the spotlight steps into gear as the evening darkens providing crystal clear visibility to help protect your property 24/7 . Includes a 64GB MicroSD Card.
.
Product Features
4K Ultra HD — Crystal clear videos with 4K high resolution and an expanded perspective. Every little detail will be finely captured
Dual Views on one screen — Captures both full-view and close-up images of the same event synchronously and present on the same screen
.
Auto Track & Auto Focus — 355°Pan, 90°Tilt, 6X Hybrid Zoom to track the target and show it in both the panoramic and zoomed views.
Dual Band WiFi connectivity - allows a stable wireless connection between your Router and WiFi capable cameras to ensure crystal clear footage in real-time to your Reolink App. Dual Band ensures that it works cohesively with your Router on two WiFi channels which interchange automatically depending on your balance load of bandwidth on your Router settings, to help deliver the best speed of data and viewing ability in conjunction with all your other wireless devices in your property. Furthermore, ensuring an easy installation solution to your property and area of monitoring interest without the need to extensive network cables.
Advanced Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Colour Night Vision - Experience the highest-level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the cameras speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Related links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
