Sure24 MDS-5004KM-D 50 in UHD Display CCTV Monitor
- RS Stock No.:
- 192-630
- Mfr. Part No.:
- MDS-5004KM-D
- Manufacturer:
- Sure24
Subtotal (1 unit)*
€3,366.04
(exc. VAT)
€4,140.23
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,366.04 |
*price indicative
- RS Stock No.:
- 192-630
- Mfr. Part No.:
- MDS-5004KM-D
- Manufacturer:
- Sure24
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
| Brand | Sure24 | |
| Product Type | CCTV Monitor | |
| Screen Size | 50 in | |
| Monitor Type | UHD Display | |
| Colour or Monochrome Display | Colour | |
| Screen Resolution | 3840 x 2160 pixel | |
| Video Input Connection | 1 x TF card, 2 x USB, HDMI, RJ45 | |
| Horizontal Angle of View | 178° | |
| Vertical Angle of View | 178° | |
| Supply Voltage | 110V, 240V | |
| Standards/Approvals | RoHS, FCC-DOC, CE | |
| Select all | ||
|---|---|---|
Brand Sure24 | ||
Product Type CCTV Monitor | ||
Screen Size 50 in | ||
Monitor Type UHD Display | ||
Colour or Monochrome Display Colour | ||
Screen Resolution 3840 x 2160 pixel | ||
Video Input Connection 1 x TF card, 2 x USB, HDMI, RJ45 | ||
Horizontal Angle of View 178° | ||
Vertical Angle of View 178° | ||
Supply Voltage 110V, 240V | ||
Standards/Approvals RoHS, FCC-DOC, CE | ||
- COO (Country of Origin):
- CN
The Sure24 Digital Signage combines advanced technology with robust design, featuring a sleek metal housing and a super narrow bezel for an immersive viewing experience. It operates on Android 10 with a quad-core Cortex-A55 chip, offering smooth performance and connectivity options for versatile content management. The display supports intelligent split-screen functionality, allowing multiple content sources to be shown simultaneously
Robust metal housing
Wireless connection
Intelligent split screen
Super narrow bezel design
Related links
- Sure24 MDS-4304KM-D 43 in UHD Display CCTV Monitor
- Sure24 MDS-5504KM-D 55 in UHD Display CCTV Monitor
- Hikvision DS-D5050U3-1VOS 50 in UHD Display Monitor
- ABUS Security-Center TVAC10101 7 in IPS Touch Display CCTV Monitor
- Hikvision DS-D5055U3-1VOS 55 in UHD Display Monitor
- Hikvision DS-D5043U3-1VOS 43 in UHD Display Monitor
- Sure24 CP-TM7PRO-1 7 in CCTV Test Monitor CCTV Monitor
- Sure24 TFT5 5 in LCD CCTV Monitor