Hama White CD Sleeve, Quantity100 Per Pack, Quantity100 per case
- RS Stock No.:
- 563-039
- Mfr. Part No.:
- 00051174
- Manufacturer:
- Hama
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 563-039
- Mfr. Part No.:
- 00051174
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | CD Sleeve | |
| Sub Type | Sleeve | |
| Quantity | 100Per Pack | |
| Colour | White | |
| Case Quantity | 100per case | |
| Height | 12.5mm | |
| Width | 12.5mm | |
| Standards/Approvals | No | |
| Depth | 100μm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type CD Sleeve | ||
Sub Type Sleeve | ||
Quantity 100Per Pack | ||
Colour White | ||
Case Quantity 100per case | ||
Height 12.5mm | ||
Width 12.5mm | ||
Standards/Approvals No | ||
Depth 100μm | ||
- COO (Country of Origin):
- CN
The Hama CD and DVD paper sleeves in white come in a pack of 100 and are ideal for protecting and transporting CDs and DVDs without using conventional empty sleeves.
With transparent window for easy identification
With practical tuck-in flap on the back for easy closing and opening
Related links
- Hama White CD Sleeve Quantity1 per case
- Hama Transparent CD Sleeve Quantity2 per case
- Hama Transparent CD Sleeve Quantity6 per case
- CD Wallets & DVD Cases
- Verbatim Storage Media Case
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Stampiton White CD & DVD Label 100
- Avery White CD & DVD Label 25
