KEMET AE0505D08H09DF Ceramic Resonator 0.68 μF, 2-Pin 0505 5.4 mm 5.4mm, 9 mm
- RS Stock No.:
- 183-7460
- Mfr. Part No.:
- AE0505D08H09DF
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€132.42
(exc. VAT)
€162.88
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.42 |
*price indicative
- RS Stock No.:
- 183-7460
- Mfr. Part No.:
- AE0505D08H09DF
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ceramic Resonator | |
| Load Capacitance | 0.68μF | |
| Packaging | Bulk | |
| Mount Type | Surface | |
| Package Type | 0505 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.4mm | |
| Length | 9mm | |
| Series | A758 | |
| Standards/Approvals | RoHS | |
| Width | 5.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ceramic Resonator | ||
Load Capacitance 0.68μF | ||
Packaging Bulk | ||
Mount Type Surface | ||
Package Type 0505 | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Height 5.4mm | ||
Length 9mm | ||
Series A758 | ||
Standards/Approvals RoHS | ||
Width 5.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
Related links
- KEMET AE0505D08H09DF Ceramic Resonator 0.68 μF 9 mm
- KEMET AE0505D08DF Ceramic Resonator 0.75 μF 10 mm
- KEMET AE0505D44H40DF Ceramic Resonator 3.4 μF 40 mm
- KEMET AE0505D18H18DF Ceramic Resonator 1.6 μF 18 mm
- KEMET AE0505D16DF Ceramic Resonator 1.4 μF 20 mm
- KEMET AE0203D08H09DF Ceramic Resonator 0.16 μF 9 mm
- KEMET AE0707D08H09DF Ceramic Resonator 1.4 μF 9 mm
- KEMET AE0203D18H18DF Ceramic Resonator 0.4 μF 18 mm
