Abracon AWSCR-7.37CRLA-C15-T3 Ceramic Resonator, 7.37 MHz 15 pF, 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- RS Stock No.:
- 188-6529
- Mfr. Part No.:
- AWSCR-7.37CRLA-C15-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€618.00
(exc. VAT)
€759.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.206 | €618.00 |
*price indicative
- RS Stock No.:
- 188-6529
- Mfr. Part No.:
- AWSCR-7.37CRLA-C15-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Resonance Frequency | 7.37MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.2 % | |
| Frequency Stability | ±0.3 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 4.5mm | |
| Series | AWSCR-CRLA | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Resonance Frequency 7.37MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.2 % | ||
Frequency Stability ±0.3 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 4.5mm | ||
Series AWSCR-CRLA | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon AWSCR-7.37CRLA-C15-T3 Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Abracon AWSCR-4.00CRLA-C39-T3 Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Abracon AWSCR-7.37CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-7.37CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Murata CSTCR7M37G55-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata CSTCR7M37G53-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Abracon AWSCR-8.00CPLA-C15-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.58CPLA-C15-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
