Abracon AWSCR-8.00CELB-C33-T3 Ceramic Resonator, 8 MHz 33 pF, 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- RS Stock No.:
- 188-6535
- Mfr. Part No.:
- AWSCR-8.00CELB-C33-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€669.00
(exc. VAT)
€822.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.223 | €669.00 |
*price indicative
- RS Stock No.:
- 188-6535
- Mfr. Part No.:
- AWSCR-8.00CELB-C33-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Resonance Frequency | 8MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 33pF | |
| Packaging | Tape & Reel | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.2 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | AWSCR-CELB | |
| Length | 3.2mm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Resonance Frequency 8MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 33pF | ||
Packaging Tape & Reel | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.2 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series AWSCR-CELB | ||
Length 3.2mm | ||
Width 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon AWSCR-8.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-12.00CELA-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-12.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-10.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-10.00CELA-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-8.00CELB-C10-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-8.00CELA-C33-T3 Ceramic Resonator 3-Pin 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-8.00CELA-C10-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
